087-2-100-0-F-XS0-1260
MPE-Garry GmbH
Description: Board Connector,

Overview of 087-2-100-0-F-XS0-1260 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1260-122MXC Coilcraft Inc General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
MSD1260-105KLD Coilcraft Inc General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
MSD1260-184KLD Coilcraft Inc General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for 087-2-100-0-F-XS0-1260 by MPE-Garry GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # ZL202-100G
TME Connector: pin strips, pin header, male, PIN: 100, straight, 2.54mm Min Qty: 1 372
  • 1 $3.7500
  • 5 $3.3800
  • 20 $3.0000
  • 100 $2.6300
$2.6300 / $3.7500 Buy Now

CAD Models for 087-2-100-0-F-XS0-1260 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 087-2-100-0-F-XS0-1260 by MPE-Garry GmbH

087-2-100-0-F-XS0-1260
MPE-Garry GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.196 inch
Body Depth
0.098 inch
Body Length
5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.268 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. 087-2-100-0-F-XS0-1260
    MPE-Garry GmbH
    Board Connector,
    VS

Related Parts for 087-2-100-0-F-XS0-1260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 087-2-100-0-F-XS0-1260 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 087-2-100-0-F-XS0-1260 by MPE-Garry GmbH

  • Please alert me when 087-2-100-0-F-XS0-1260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 087-2-100-0-F-XS0-1260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 087-2-100-0-F-XS0-1260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 087-2-100-0-F-XS0-1260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 087-2-100-0-F-XS0-1260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 087-2-100-0-F-XS0-1260 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: