Part Details for 087-1-016-0-S-XS0-1770 by MPE-Garry GmbH
Results Overview of 087-1-016-0-S-XS0-1770 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
087-1-016-0-S-XS0-1770 Information
087-1-016-0-S-XS0-1770 by MPE-Garry GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 087-1-016-0-S-XS0-1770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
087-1-016-0-S-XS0-1770
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 254mm Solder ST ThruHole (Alt: 087-1-016-0-S-XS0-1770) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 087-1-016-0-S-XS0-1770
087-1-016-0-S-XS0-1770 CAD Models
087-1-016-0-S-XS0-1770 Part Data Attributes
|
087-1-016-0-S-XS0-1770
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
087-1-016-0-S-XS0-1770
MPE-Garry GmbH
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.476 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |