Part Details for 087-1-006-0-F-XS0-1130 by MPE-Garry GmbH
Overview of 087-1-006-0-F-XS0-1130 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 087-1-006-0-F-XS0-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COREC32175
|
Rutronik | 06P PINHEADER ST 1R 2.54MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 29000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0688 / $0.0785 | Buy Now |
Part Details for 087-1-006-0-F-XS0-1130
087-1-006-0-F-XS0-1130 CAD Models
087-1-006-0-F-XS0-1130 Part Data Attributes:
|
087-1-006-0-F-XS0-1130
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
087-1-006-0-F-XS0-1130
MPE-Garry GmbH
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.217 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |