Part Details for 0869CP14A090 by Johanson Dielectrics Inc
Overview of 0869CP14A090 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0869CP14A090
0869CP14A090 CAD Models
0869CP14A090 Part Data Attributes:
|
0869CP14A090
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
0869CP14A090
Johanson Dielectrics Inc
824 MHz - 915 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.3 dB INSERTION LOSS-MAX, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |