Part Details for 0868006501 by Molex
Overview of 0868006501 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0868006501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0868006501-ND
|
DigiKey | MOUNTING PLATE FOR SC CONNECTORS Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3414 | Buy Now |
DISTI #
0868006501
|
Avnet Americas | Connector Accessories 2 POS Backplane Adapter Mounting Plate - Bulk (Alt: 0868006501) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 0868006501
0868006501 CAD Models
0868006501 Part Data Attributes
|
0868006501
Molex
Buy Now
Datasheet
|
Compare Parts:
0868006501
Molex
MOUNTING PLATE FOR SC CONNECTORS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Option | GENERAL PURPOSE |