There are no models available for this part yet.
Overview of 086210022340800 by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for 086210022340800 by KYOCERA Corporation
Part Data Attributes for 086210022340800 by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.169 inch
|
Body Length
|
0.681 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.020 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
Alternate Parts for 086210022340800
This table gives cross-reference parts and alternative options found for 086210022340800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 086210022340800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
086210022340800 | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Connector Products Division | 086210022340800 vs 086210022340800 |
086210022340800+ | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 086210022340800 vs 086210022340800+ |
086260022340800 | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 086210022340800 vs 086260022340800 |
086260022340829+ | Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 086210022340800 vs 086260022340829+ |
086260022340800 | Card Edge Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Kyocera AVX Components | 086210022340800 vs 086260022340800 |
086210022340800 | Card Edge Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Kyocera AVX Components | 086210022340800 vs 086210022340800 |
086260022340829+ | CONNECTOR, 22 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 086210022340800 vs 086260022340829+ |