Part Details for 086210020340800 by Kyocera AVX Components
Results Overview of 086210020340800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
086210020340800 Information
086210020340800 by Kyocera AVX Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 086210020340800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-86210020340800
|
Mouser Electronics | FFC & FPC Connectors 20P 0.50mm ZIF RIGHT ANGLE SMT RoHS: Not Compliant | 0 |
|
$0.6270 / $1.3000 | Order Now |
DISTI #
086210020340800+
|
Avnet Abacus | Conn FFCFPC Connector SKT 20 POS 05mm Solder RA SMD TR (Alt: 086210020340800+) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn FFC/FPC Connector RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.6531 / $0.7058 | Buy Now |
Part Details for 086210020340800
086210020340800 CAD Models
086210020340800 Part Data Attributes
|
086210020340800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
086210020340800
Kyocera AVX Components
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ZIF | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.642 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 086210020340800
This table gives cross-reference parts and alternative options found for 086210020340800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 086210020340800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
086260020340829+ | KYOCERA Corporation | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | 086210020340800 vs 086260020340829+ |
086210020340800+ | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 086210020340800 vs 086210020340800+ |
086210020340800 | KYOCERA Connector Products Division | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | 086210020340800 vs 086210020340800 |
086260020340800+ | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 086210020340800 vs 086260020340800+ |
086210020340800 | KYOCERA Corporation | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | 086210020340800 vs 086210020340800 |
086260020340800 | KYOCERA Corporation | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | 086210020340800 vs 086260020340800 |
086260020340800 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 20 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 086210020340800 vs 086260020340800 |
086260020340800 | Kyocera AVX Components | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | 086210020340800 vs 086260020340800 |