Part Details for 086208000117001 by KYOCERA Crystal Device Corporation
Overview of 086208000117001 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 086208000117001
086208000117001 CAD Models
086208000117001 Part Data Attributes
|
086208000117001
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
086208000117001
KYOCERA Crystal Device Corporation
CONNECTOR, 17 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.921 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for 086208000117001
This table gives cross-reference parts and alternative options found for 086208000117001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 086208000117001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
086208000117001+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 086208000117001 vs 086208000117001+ |