There are no models available for this part yet.
Overview of 086-0647-10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-473MEB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 086-0647-10 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-086-0647-10-ND
|
DigiKey | 086-0647-10 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.0250 | Buy Now | |
DISTI #
ZPF000000000101171
|
Avnet Americas | - Bulk (Alt: ZPF000000000101171) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$184.1036 / $221.5484 | Buy Now | |
DISTI #
DCH086-0647-10
|
Heilind Electronics | 086-0647-10 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$201.7100 / $619.4700 | Buy Now | ||
DISTI #
DCH086-0647-10
|
Interstate Connecting Components | 086-0647-10 | 0 |
|
Buy Now | ||
DISTI #
C1S114412470619
|
Chip1Stop | Unclassified | 1 |
|
$226.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$201.7100 / $619.4700 | Buy Now |