There are no models available for this part yet.
Overview of 086-0126-37 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
SER2012-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 086-0126-37 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-086-0126-37-ND
|
DigiKey | 086-0126-37 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.4875 | Buy Now | |
DISTI #
ZPF000000000021708
|
Avnet Americas | DAU086-0126-37 - Bulk (Alt: ZPF000000000021708) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$228.9082 / $275.4658 | Buy Now | |
DISTI #
DCH086-0126-37
|
Heilind Electronics | 086-0126-37 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.8800 / $721.6400 | Buy Now | ||
DISTI #
DCH086-0126-37
|
Interstate Connecting Components | 086-0126-37 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$245.8800 / $721.6400 | Buy Now |