Part Details for 0859.0109 by Schurter Electronic Components
Overview of 0859.0109 by Schurter Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0859.0109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2088
|
Newark | Insulating Cover, Thermoplastic, Accessory Type:Insulating Cover, For Use With:Cg, Kg, Ef11, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Thermoplastic, Series:Cg, Kg, Ef11 Rohs Compliant: Yes |Schurter 0859.0109 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$3.3300 | Buy Now |
DISTI #
486-2032-ND
|
DigiKey | SWITCH INSULATION BOOT CG/KG Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1132 In Stock |
|
$4.0250 / $5.2600 | Buy Now |
DISTI #
0859.0109
|
Avnet Americas | INSULATING BOOT CG/KG - Boxed Product (Development Kits) (Alt: 0859.0109) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Box | 0 |
|
$3.9284 / $4.6066 | Buy Now |
DISTI #
88K2088
|
Avnet Americas | INSULATING BOOT CG/KG - Bulk (Alt: 88K2088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 6 Days Container: Bulk | 201 Partner Stock |
|
$5.0900 / $7.1500 | Buy Now |
DISTI #
693-0859.0109
|
Mouser Electronics | Fuse Holder Accessories INSULATION COVER RoHS: Compliant | 548 |
|
$4.0200 / $5.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | INSULATING BOOT CG/KG RoHS: Compliant |
595 In Stock |
|
$3.8400 / $5.5200 | Buy Now |
DISTI #
51695779
|
Verical | Connector Accessories Cover Straight Thermoplastic RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1823 | Americas - 595 |
|
$4.7273 / $7.1782 | Buy Now |
DISTI #
0859.0109
|
Avnet Americas | INSULATING BOOT CG/KG - Boxed Product (Development Kits) (Alt: 0859.0109) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Box | 0 |
|
$3.9284 / $4.6066 | Buy Now |
DISTI #
88K2088
|
Avnet Americas | INSULATING BOOT CG/KG - Bulk (Alt: 88K2088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 6 Days Container: Bulk | 201 Partner Stock |
|
$5.0900 / $7.1500 | Buy Now |
Part Details for 0859.0109
0859.0109 CAD Models
0859.0109 Part Data Attributes:
|
0859.0109
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0859.0109
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-01/C14, UL 94V-0, UL 498, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |