Part Details for 0859.0108 by Schurter Electronic Components
Overview of 0859.0108 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 0859.0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4025
|
Newark | Assorted Cover, Pvc, Black, Accessory Type:Assorted Cover, For Use With:Schurter Kea Inlet And Outlet Power Connector, Product Range:- Rohs Compliant: Yes |Schurter 0859.0108 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$2.3100 | Buy Now |
DISTI #
486-4624-ND
|
DigiKey | SWITCH INSULATION BOOT CE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
339 In Stock |
|
$2.7462 / $3.2500 | Buy Now |
DISTI #
0859.0108
|
Avnet Americas | INSULATION BOOT CE - Boxed Product (Development Kits) (Alt: 0859.0108) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$2.6803 / $3.1431 | Buy Now |
DISTI #
32C4025
|
Avnet Americas | INSULATION BOOT CE - Bulk (Alt: 32C4025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 6 Days Container: Bulk | 86 Partner Stock |
|
$3.4800 / $4.8800 | Buy Now |
DISTI #
693-0859.0108
|
Mouser Electronics | Fuse Holder Accessories INSULATION BOOT CE RoHS: Compliant | 100 |
|
$2.7400 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | INSULATION BOOT CE RoHS: Compliant |
200 In Stock |
|
$2.8500 / $4.3300 | Buy Now |
DISTI #
0859.0108
|
TME | Protection cover, IEC 60320 Min Qty: 1 | 177 |
|
$2.0800 / $3.1700 | Buy Now |
DISTI #
PROT1139
|
Rutronik | PROTECT CAP CE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
000000000000067031
|
Sager | Fuse Holder Accessories INSULATION BOOT CE Min Qty: 200 | 0 |
|
$2.7800 / $3.0100 | Buy Now |
Part Details for 0859.0108
0859.0108 CAD Models
0859.0108 Part Data Attributes:
|
0859.0108
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0859.0108
Schurter Electronic Components
Mains Power Connector, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Shell Material | PLASTIC | |
Total Number of Contacts | 3 |