Part Details for 0859.0074 by Schurter Electronic Components
Overview of 0859.0074 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0859.0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0332
|
Newark | Insulating Cover, Thermoplastic, Accessory Type:Insulating Cover, For Use With:Kd, 6145, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Thermoplastic, Series:Kd, 6145 Rohs Compliant: Yes |Schurter 0859.0074 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 293 |
|
$4.2200 / $5.2900 | Buy Now |
DISTI #
486-2028-ND
|
DigiKey | SWITCH INSULATING BOOT KD Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
225 In Stock |
|
$3.9612 / $6.4300 | Buy Now |
DISTI #
0859.0074
|
Avnet Americas | INSULATING BOOT KD - Boxed Product (Development Kits) (Alt: 0859.0074) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$3.8662 / $4.5336 | Buy Now |
DISTI #
84K0332
|
Avnet Americas | INSULATING BOOT KD - Bulk (Alt: 84K0332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 6 Days Container: Bulk | 293 Partner Stock |
|
$5.0100 / $7.0400 | Buy Now |
DISTI #
693-0859.0074
|
Mouser Electronics | Fuse Holder Accessories INSULATION COVER RoHS: Compliant | 185 |
|
$3.9600 / $5.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | INSULATING BOOT KD RoHS: Compliant |
82 In Stock |
|
$3.9700 / $5.8000 | Buy Now |
DISTI #
0859.0074
|
TME | Protection cover, IEC 60320 Min Qty: 1 | 285 |
|
$2.2900 / $3.2700 | Buy Now |
DISTI #
000000000000067027
|
Sager | Fuse Holder Accessories INSULATION COVER Min Qty: 200 | 86 |
|
$4.0100 / $4.3400 | Buy Now |
DISTI #
0859.0074
|
Avnet Abacus | INSULATING BOOT KD (Alt: 0859.0074) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0859.0074
0859.0074 CAD Models
0859.0074 Part Data Attributes:
|
0859.0074
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0859.0074
Schurter Electronic Components
Mains Power Connector, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC 60950-1 | |
Approvals | IEC; UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
IEC Conformance | YES | |
Material | PVC |