Part Details for 0857931006 by Molex
Results Overview of 0857931006 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0857931006 Information
0857931006 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0857931006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10312-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
114 In Stock |
|
$9.4347 / $15.1100 | Buy Now |
DISTI #
0857931006
|
Avnet Americas | Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Ca - Trays (Alt: 0857931006) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$6.3322 / $10.0930 | Buy Now |
DISTI #
V36:1790_18438892
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm/2.03mm/2.54mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2136 | Americas - 272 |
|
$11.5058 / $13.6517 | Buy Now |
DISTI #
V36:1790_06563618
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm/2.03mm/2.54mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2444 | Americas - 196 |
|
$11.4632 / $13.7528 | Buy Now |
DISTI #
MOL85793-1006
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL85793-1006 MAG ICM 1X1 GRN/YLW GR... more | Americas - 66 in Stock |
|
$11.7629 | Buy Now |
DISTI #
87135191
|
Verical | Conn RJ-45 F 8 POS 1.02mm/2.03mm/2.54mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 272 |
|
$11.5058 / $13.6517 | Buy Now |
DISTI #
87007646
|
Verical | Conn RJ-45 F 8 POS 1.02mm/2.03mm/2.54mm Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 196 |
|
$11.4632 / $13.7528 | Buy Now |
DISTI #
85793-1006
|
TTI | Modular Connectors / Ethernet Connectors 8/8 RA Magnetic Jack Green/Yellow LED RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tray |
Americas - 660 In Stock |
|
$9.1100 / $10.7900 | Buy Now |
DISTI #
MOL85793-1006
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL85793-1006 MAG ICM 1X1 GRN/YLW GR... more | 22 |
|
$11.7629 | Buy Now |
DISTI #
000000000003778568
|
Sager | Modular Connectors / Ethernet Connectors GIG MAG 1X1 LED GRN-YLW Min Qty: 396 | 0 |
|
$8.7700 / $10.8700 | Buy Now |
Part Details for 0857931006
0857931006 CAD Models
0857931006 Part Data Attributes
|
0857931006
Molex
Buy Now
Datasheet
|
Compare Parts:
0857931006
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 0857931006
This table gives cross-reference parts and alternative options found for 0857931006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0857931006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85759-1003 | Molex | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 0857931006 vs 85759-1003 |
0857931003 | Molex | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 0857931006 vs 0857931003 |
85759-1006 | Molex | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 0857931006 vs 85759-1006 |