Part Details for 0853050232 by Molex
Overview of 0853050232 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0853050232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3891CT-ND
|
DigiKey | CONN SMP PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19394 In Stock |
|
$2.4760 / $4.5900 | Buy Now |
DISTI #
0853050232
|
Avnet Americas | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 0853050232) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 14000 |
|
$2.2442 | Buy Now |
DISTI #
V72:2272_06563497
|
Arrow Electronics | 0853050232 Molex RF Connectors SMP 0Hz to 40GHz 50Ohm Solder ST SMD M Gold SMP T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 Container: Cut Strips | Americas - 4191 |
|
$2.3500 / $4.2677 | Buy Now |
DISTI #
MOL85305-0232
|
Heilind Electronics | SMP STRAIGHT PLUG PCB | Americas - 5250 in Stock |
|
$2.6705 | Buy Now |
DISTI #
66989999
|
Verical | 0853050232 Molex RF Connectors SMP 0Hz to 40GHz 50Ohm Solder ST SMD M Gold SMP T/R - Arrow.com Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 4191 |
|
$4.2677 | Buy Now |
|
Bristol Electronics | 29283 |
|
RFQ | ||
DISTI #
85305-0232
|
TTI | RF Connectors / Coaxial Connectors SMP STRAIGHT PLUG PCB pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$2.2400 | Buy Now |
DISTI #
0853050232
|
Avnet Americas | Conn SMP Plug 0 to 40GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 0853050232) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 14000 |
|
$2.2442 | Buy Now |
DISTI #
MOL85305-0232
|
Interstate Connecting Components | SMP STRAIGHT PLUG PCB | 1750 |
|
$2.6705 | Buy Now |
DISTI #
0853050232
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 0853050232
0853050232 CAD Models
0853050232 Part Data Attributes:
|
0853050232
Molex
Buy Now
Datasheet
|
Compare Parts:
0853050232
Molex
RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.197 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |