Part Details for 0853.1201 by Schurter Electronic Components
Overview of 0853.1201 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0853.1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0801
|
Newark | Ogn, Ogn-Smd Carriage 5X20 Black/Carton Box |Schurter 0853.1201 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $1.0800 | Buy Now |
DISTI #
486-3662-ND
|
DigiKey | FUSE CARRIER OGN 5X20MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
9376 In Stock |
|
$0.6588 / $1.2700 | Buy Now |
DISTI #
0853.1201
|
Avnet Americas | OGN, OGN-SMD Carriage 5X20 BLACK - Boxed Product (Development Kits) (Alt: 0853.1201) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Box | 0 |
|
$0.6429 / $0.7539 | Buy Now |
DISTI #
693-0853.1201
|
Mouser Electronics | Fuse Holder Accessories OGN-SMD Carriage 151 RoHS: Compliant | 1766 |
|
$0.6670 / $1.2700 | Buy Now |
DISTI #
70241283
|
RS | Fuse Carriage with Handle for OGN, OGN-SMD 5X20mm Fuse Holders, Black | Schurter 0853.1201 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9200 | RFQ |
|
Future Electronics | OGN Series 25 x 9.6 x 21.8 mm Tin Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6450 / $0.7600 | Buy Now |
|
Onlinecomponents.com | OGN, OGN-SMD Carriage 5X20 BLACK RoHS: Compliant |
1500 In Stock |
|
$0.6300 / $0.8480 | Buy Now |
DISTI #
66294723
|
Verical | Fuse Adapter 10A Holder Clip Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2228 | Americas - 1500 |
|
$0.8438 / $1.1778 | Buy Now |
DISTI #
0853.1201
|
Avnet Americas | OGN, OGN-SMD Carriage 5X20 BLACK - Boxed Product (Development Kits) (Alt: 0853.1201) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Box | 0 |
|
$0.6429 / $0.7539 | Buy Now |
DISTI #
FUSE8159
|
Rutronik | Carriage black for OGN,OGN-SMD RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 4500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2088 / $0.2274 | Buy Now |
Part Details for 0853.1201
0853.1201 CAD Models
0853.1201 Part Data Attributes:
|
0853.1201
Schurter Electronic Components
Buy Now
|
Compare Parts:
0853.1201
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |