Part Details for 0852-0-15-20-83-14-11-0 by Mill-Max Mfg Corp
Overview of 0852-0-15-20-83-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0852-0-15-20-83-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T5360
|
Newark | Spring Loaded Pin, 9A, 11.53Mm, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:9A, Overall Length:11.53Mm, Spring Force Initial:25G, Spring Force Working Travel:120G Rohs Compliant: Yes |Mill-Max 0852-0-15-20-83-14-11-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 | Buy Now |
DISTI #
ED1421-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5772 In Stock |
|
$0.8112 / $1.5600 | Buy Now |
DISTI #
575-0852015208314110
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 27269 |
|
$0.6570 / $1.3000 | Buy Now |
DISTI #
V36:1790_17610721
|
Arrow Electronics | Contact PIN 83 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2119 | Americas - 367 |
|
$1.2841 / $1.2974 | Buy Now |
DISTI #
70967724
|
RS | Circuit Board Hardware - PCB Pw Spring Pin Solder Mount 20"au over NI | Mill-Max 0852-0-15-20-83-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.6300 | RFQ |
|
Future Electronics | 0852 Series Spring-Loaded Pins Dual in Line Package Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$1.1300 / $1.1700 | Buy Now |
|
Bisco Industries | 342 |
|
Buy Now | ||
DISTI #
59265169
|
Verical | Contact PIN 83 Size Solder ST Thru-Hole Bulk Min Qty: 6 Package Multiple: 1 Date Code: 2119 | Americas - 367 |
|
$1.2841 | Buy Now |
DISTI #
66754703
|
Verical | Contact PIN 83 Size Solder ST Thru-Hole Bulk Min Qty: 21 Package Multiple: 1 | Americas - 274 |
|
$2.0260 / $3.8454 | Buy Now |
DISTI #
66763533
|
Verical | Contact PIN 83 Size Solder ST Thru-Hole Bulk Min Qty: 21 Package Multiple: 1 | Americas - 48 |
|
$3.7306 / $3.8454 | Buy Now |