0850039039
Molex
Description: Board Euro Connector, 20 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,

Overview of 0850039039 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for 0850039039 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0850039039
Avnet Americas Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0850039039) RoHS: Not Compliant Min Qty: 1020 Package Multiple: 60 Container: Box 0
RFQ

CAD Models for 0850039039 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0850039039 by Molex

0850039039
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Additional Feature
STANDARDS: DIN 41612, IEC 603-2, POLARIZED
Connector Type
BOARD EURO CONNECTOR
Contact Gender
MALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
YES
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 0850039039
    Molex
    Board Euro Connector, 20 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0850039039 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0850039039 by Molex

  • Please alert me when 0850039039 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0850039039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0850039039 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0850039039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0850039039.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0850039039 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: