Part Details for 0850039017 by Molex
Overview of 0850039017 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for 0850039017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0850039017
|
Avnet Americas | Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0850039017) RoHS: Not Compliant Min Qty: 480 Package Multiple: 20 Container: Box | 0 |
|
RFQ |
Part Details for 0850039017
0850039017 CAD Models
0850039017 Part Data Attributes
|
0850039017
Molex
Buy Now
Datasheet
|
Compare Parts:
0850039017
Molex
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE, POLARIZED, STANDARDS: DIN 41612, IEC 603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (24) | |
Contact Finish Termination | TIN (98) | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0850039017
This table gives cross-reference parts and alternative options found for 0850039017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0850039017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487313755000E | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0850039017 vs 86093487313755000E |
86093487313785UPLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 0850039017 vs 86093487313785UPLF |
86093487113H58RDLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0850039017 vs 86093487113H58RDLF |
86093487313H85000E | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0850039017 vs 86093487313H85000E |
86093487313765BJLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0850039017 vs 86093487313765BJLF |
86093487113758E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0850039017 vs 86093487113758E1LF |
92377-034 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0850039017 vs 92377-034 |
86093487113768RDLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0850039017 vs 86093487113768RDLF |
8609-348-71-23-H48-015-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0850039017 vs 8609-348-71-23-H48-015-E1 |
86093487313755NJLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0850039017 vs 86093487313755NJLF |