There are no models available for this part yet.
Overview of 0850010282 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 0850010282 by Molex
Part Data Attributes for 0850010282 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PANEL MOUNTABLE, POLARIZED, STANDARDS: DIN 41612, IEC 603-2
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold/Nickel (Au/Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0850010282
This table gives cross-reference parts and alternative options found for 0850010282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0850010282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71656-217 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0850010282 vs 71656-217 |
70071-323 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0850010282 vs 70071-323 |
8609.332.76.96.768.000 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0850010282 vs 8609.332.76.96.768.000 |
92324-306 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0850010282 vs 92324-306 |
85292-117 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0850010282 vs 85292-117 |
8609.432.79.98.768.000 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 0850010282 vs 8609.432.79.98.768.000 |
71656-635 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0850010282 vs 71656-635 |
86094327614A4000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0850010282 vs 86094327614A4000E1 |
8609432762476E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0850010282 vs 8609432762476E1LF |
85282-220 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0850010282 vs 85282-220 |