Part Details for 0850-0-15-20-83-14-11-0 by Mill-Max Mfg Corp
Overview of 0850-0-15-20-83-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0850-0-15-20-83-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0181
|
Newark | Spring Loaded Pin, Connector Type:Spring Loaded Contact, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:9A, Overall Length:10.03Mm, Spring Force Initial:25G, Spring Force Working Travel:120G, Product Range:- Rohs Compliant: Yes |Mill-Max 0850-0-15-20-83-14-11-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.3280 | Buy Now |
DISTI #
ED90436-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
13872 In Stock |
|
$0.8494 / $1.6400 | Buy Now |
DISTI #
575-850152
|
Mouser Electronics | Headers & Wire Housings Through Hole Mount Spring-Loaded Pin RoHS: Compliant | 96131 |
|
$0.7440 / $1.4400 | Buy Now |
|
Future Electronics | 0850 Power Stainless Steel Gold over Nickel Finish Spring-Loaded Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$1.1700 / $1.3300 | Buy Now |
|
Future Electronics | 0850 Power Stainless Steel Gold over Nickel Finish Spring-Loaded Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks Container: Box | 0Box |
|
$1.1700 / $1.3300 | Buy Now |
DISTI #
MMX0850-0-15-20-83-14-110
|
Heilind Electronics | M Y | Americas - 37 in Stock |
|
$0.9877 / $1.6082 | Buy Now |
DISTI #
MMX0850-0-15-20-83-14-110
|
Interstate Connecting Components | M Y | 12 |
|
$0.9877 / $1.6082 | Buy Now |
DISTI #
000000000003134459
|
Sager | Headers & Wire Housings Through Hole Mount Spring-Loaded Pin Min Qty: 1000 | 0 |
|
$0.6895 / $2.7900 | Buy Now |