Part Details for 085-0410-01-203 by Dialight
Overview of 085-0410-01-203 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 085-0410-01-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0017
|
Newark | Min. Panel Ind. Rohs Compliant: No |Dialight 085-0410-01-203 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0300 / $67.2100 | Buy Now |
DISTI #
645-085-0410-01-203
|
Mouser Electronics | Lamp Holders & Accessories MIN PANEL IND RoHS: Not Compliant | 0 |
|
$44.2100 | Order Now |
DISTI #
71264975
|
RS | MIN. Panel IND. | Dialight 085-0410-01-203 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$53.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.9000 / $55.4600 | Buy Now | |
DISTI #
085-0410-01-203
|
TTI | Lamp Holders & Accessories MIN PANEL IND Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$43.7700 | Buy Now |
DISTI #
000000000002296664
|
Sager | Lamp Holders & Accessories MIN PANEL IND Min Qty: 1 | 0 |
|
$44.8100 / $51.7000 | Buy Now |