Part Details for 084M.00101.00-RSI by Astrodyne TDI Power Supplies & EMI Filters
Overview of 084M.00101.00-RSI by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
R9A07G084M04GBG#AC0 | Renesas Electronics Corporation | Integrated TSN-Compliant 3-Port Gigabit Ethernet Switch Enables Various Industrial Applications to Easily Implement Industrial Ethernet and TSN | |
R9A07G084M08GBA#AC0 | Renesas Electronics Corporation | Integrated TSN-Compliant 3-Port Gigabit Ethernet Switch Enables Various Industrial Applications to Easily Implement Industrial Ethernet and TSN |
Price & Stock for 084M.00101.00-RSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-084M.00101.00-RSI-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$17.6200 | Buy Now |
DISTI #
446-084M.00101.00RSI
|
Mouser Electronics | AC Power Entry Modules 1A Medical Filter Red Illum Switch RoHS: Compliant | 40 |
|
$11.9400 / $15.6600 | Buy Now |
DISTI #
73547133
|
RS | Filtered Power Entry Module with Double Fuse Holder and Illuminated Switch, 1A | Astrodyne TDI 084M.00101.00-RSI RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4400 / $15.8200 | RFQ |