Part Details for 0848CP14A075 by Johanson Dielectrics Inc
Overview of 0848CP14A075 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0848CP14A075
0848CP14A075 CAD Models
0848CP14A075 Part Data Attributes
|
0848CP14A075
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
0848CP14A075
Johanson Dielectrics Inc
810 MHz - 885 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.25 dB INSERTION LOSS-MAX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 885 MHz | |
Operating Frequency-Min | 810 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |