Part Details for 0848649001 by Molex
Overview of 0848649001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for 0848649001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24347-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5 In Stock |
|
$37.1288 / $47.4600 | Buy Now |
DISTI #
0848649001
|
Avnet Americas | Cable Assembly Wire lead 0.305m 22AWG 5POS M12 Circular RCP - Bulk (Alt: 0848649001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0848649001
|
Avnet Americas | - Bulk (Alt: 0848649001) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84864-9001
|
Heilind Electronics | MICRO-C REC MALE SS D-NET 1 FT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0848649001
0848649001 CAD Models
0848649001 Part Data Attributes
|
0848649001
Molex
Buy Now
Datasheet
|
Compare Parts:
0848649001
Molex
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 84864 |