Part Details for 0848547027 by Molex
Overview of 0848547027 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0848547027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0848547027-ND
|
DigiKey | CIR CBL 5POS PLUG TO WIRE 19.69' Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4400 | Buy Now |
DISTI #
0848547027
|
Avnet Americas | - Bulk (Alt: 0848547027) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84854-7027
|
Heilind Electronics | NMEA M12, #22AWG/5, FEMALE COR NMEA-DND20NB-M060 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0848547027
0848547027 CAD Models
0848547027 Part Data Attributes
|
0848547027
Molex
Buy Now
Datasheet
|
Compare Parts:
0848547027
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 84854 |