Part Details for 0847330009 by Molex
Overview of 0847330009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0847330009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0847330009-ND
|
DigiKey | CBL A RCPT-A PLUG W/COUPL 9.84' Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4500 | Buy Now |
DISTI #
0847330009
|
Avnet Americas | USB TYPE A RECPT PANEL MT CORD 3000MM - Bulk (Alt: 0847330009) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84733-0009
|
Heilind Electronics | USB TYPE A RECPT PANEL MT CORD 847330009 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005776549
|
Sager | USB Cables / IEEE 1394 Cables | 0 |
|
Buy Now |