Part Details for 0847271002 by Molex
Overview of 0847271002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0847271002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17520-ND
|
DigiKey | CBL A PLUG TO OPEN W/COUPL 4.92' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
3 In Stock |
|
$33.7221 / $43.1000 | Buy Now |
DISTI #
0847271002
|
Avnet Americas | Cable Assembly USB 1.5m 5 POS USB PL IDT Bag - Bulk (Alt: 0847271002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5439 / $41.6725 | Buy Now |
DISTI #
847271002
|
Avnet Americas | Cable Assembly USB 1.5m 5 POS USB PL IDT Bag - Bulk (Alt: 847271002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84727-1002
|
Heilind Electronics | PLUG USB TYPE-A SHIELDED PIGT IL 1.5M | Americas - 0 in Stock |
|
$29.9748 / $38.6214 | Buy Now |
DISTI #
0847271002
|
Avnet Asia | Cable Assembly USB 1.5m 5 POS USB PL IDT Bag (Alt: 0847271002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0847271002
0847271002 CAD Models
0847271002 Part Data Attributes
|
0847271002
Molex
Buy Now
Datasheet
|
Compare Parts:
0847271002
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |