Part Details for 08462 by Avery Dennison Corporation
Overview of 08462 by Avery Dennison Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-084622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions. |
Price & Stock for 08462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEN08462
|
Heilind Electronics | ACRYLIC ADH MOUNT 1 IN | Americas - 1470 in Stock |
|
$0.2764 / $0.3593 | Buy Now |
DISTI #
DEN08462
|
Interstate Connecting Components | ACRYLIC ADH MOUNT 1 IN | 441 |
|
$0.2764 / $0.3593 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
DISTI #
DEN08462
|
DB Roberts | ACRYLIC ADH MOUNT 1 IN | 406 |
|
$0.3959 / $0.5634 | Buy Now |