Part Details for 08450 by Simpson Electric
Overview of 08450 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-084506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. | |
10093084-5005LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 0.5ms, passive, non-halogen free | |
10093084-5055LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 5.5ms, passive, non-halogen free |
Price & Stock for 08450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1069
|
Newark | Voltage Meter, Meter Function:Ac Voltage, Meter Range:0V To 50V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Iron-Vane, Meter Shape:Round, Scale Length:58.4Mm Rohs Compliant: Na |Simpson 08450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$139.5600 | Buy Now |
DISTI #
529-08450
|
Mouser Electronics | Analog Panel Meters 55 0-50 ACV 3.5' RoHS: Not Compliant | 0 |
|
$123.3700 / $139.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$123.2500 / $127.0200 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$40.0000 / $61.5400 | Buy Now |