Part Details for 0845-2G1T-H5 by Bel Fuse
Overview of 0845-2G1T-H5 by Bel Fuse
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0845-2G1T-H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6310
|
Newark | Conn Rj-45 F 14 Pos 2.01Mm Sldr Ra Th 22Term 2Port Rohs Compliant: Yes |Bel Magnetic Solutions 0845-2G1T-H5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$5.1700 / $8.8600 | Buy Now |
DISTI #
50AC1182
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Modular Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 0845-2G1T-H5 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.2800 | Buy Now |
DISTI #
507-0845-2G1T-H5-ND
|
DigiKey | CONN JACK 2PORT 100 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray |
6360 In Stock |
|
$5.1059 / $8.5700 | Buy Now |
DISTI #
0845-2G1T-H5
|
Avnet Americas | CONN RJ-45 F 16 POS 2.01MM SOLDER RA - Trays (Alt: 0845-2G1T-H5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 75 |
|
$4.0977 / $4.3413 | Buy Now |
DISTI #
BMS0845-2G1T-H5
|
Heilind Electronics | RJ45 2X1 10/100 G/G LED | Americas - 420 in Stock |
|
$5.9516 / $6.1500 | Buy Now |
|
Onlinecomponents.com | MagJack 10/100BaseT - RJ45 - 2 Ports - 2 Rows - Green / Green LED - 4 Cores per Jack - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant |
1260 In Stock |
|
$4.9300 / $6.9800 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | 152 |
|
$5.7369 / $9.3030 | Buy Now | |
DISTI #
0845-2G1T-H5
|
Avnet Americas | CONN RJ-45 F 16 POS 2.01MM SOLDER RA - Trays (Alt: 0845-2G1T-H5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 75 |
|
$4.0977 / $4.3413 | Buy Now |
DISTI #
BMS0845-2G1T-H5
|
Interstate Connecting Components | RJ45 2X1 10/100 G/G LED | 140 |
|
$5.9516 / $6.1500 | Buy Now |
Part Details for 0845-2G1T-H5
0845-2G1T-H5 CAD Models
0845-2G1T-H5 Part Data Attributes:
|
0845-2G1T-H5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0845-2G1T-H5
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | OTHER STACKING CONNECTOR: 8 CONTACTS | |
Board Mounting Option | PEG | |
Body Breadth | 0.789 inch | |
Body Depth | 1.335 inch | |
Body Length | 1.19 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |