Part Details for 084257-000 by TE Connectivity
Overview of 084257-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 084257-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
084257-000
|
Avnet Americas | - Bulk (Alt: 084257-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
$13.4023 / $15.1316 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 37 Weeks Container: Box | 0Box |
|
$12.7200 | Buy Now |
DISTI #
RYCHT-SCE-1-1/2-2.0-2L
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1-1/2-2.0-2L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
470 In Stock |
|
$17.0200 / $29.6600 | Buy Now |
DISTI #
RYCHT-SCE-1-1/2-2.0-2L
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHT-SCE-1-1/2-2.0-2L | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
470 In Stock |
|
$17.0200 / $29.6600 | Buy Now |