Part Details for 084-8016-19 A by TE Connectivity
Overview of 084-8016-19 A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for 084-8016-19 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-084-8016-19A-ND
|
DigiKey | 084-8016-19 A Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,912.0375 | Buy Now |
DISTI #
ZPF000000000099039
|
Avnet Americas | - Bulk (Alt: ZPF000000000099039) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,804.9634 / $2,172.0747 | Buy Now |
DISTI #
DCH084-8016-19 A
|
Heilind Electronics | 084-8016-19 A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH084-8016-19 A
|
Interstate Connecting Components | 084-8016-19 A | 0 |
|
Buy Now |