Part Details for 0838-040-X7R0-150K by Tusonix
Overview of 0838-040-X7R0-150K by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for 0838-040-X7R0-150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK60BX150K
|
TTI | Ceramic Disc Capacitors 10000PF 500V 20% 9.52MM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |