Part Details for 0836149014 by Molex
Overview of 0836149014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0836149014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14799-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tube |
733 In Stock |
|
$14.8460 / $20.0500 | Buy Now |
DISTI #
0836149014
|
Avnet Americas | Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube - Rail/Tube (Alt: 0836149014) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Container: Tube | 0 |
|
$10.0731 / $17.8105 | Buy Now |
DISTI #
MOL83614-9014
|
Heilind Electronics | CMD RA 25 CIR JKPOST NOT INST LLED | Americas - 0 in Stock |
|
$11.6464 / $16.0138 | Buy Now |
DISTI #
83614-9014
|
TTI | D-Sub Micro-D Connectors CMD RA 25 CIR JKPOST JKPOST NOT INSTALLED RoHS: Compliant pbFree: Pb-Free Min Qty: 102 Package Multiple: 102 Container: Tube |
Americas - 102 In Stock |
|
$13.0100 / $14.9000 | Buy Now |
Part Details for 0836149014
0836149014 CAD Models
0836149014 Part Data Attributes
|
0836149014
Molex
Buy Now
Datasheet
|
Compare Parts:
0836149014
Molex
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 0836149014
This table gives cross-reference parts and alternative options found for 0836149014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0836149014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-D712A | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM03-D712A |
HDM10-D1S1N | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM10-D1S1N |
HDM03-DC36A | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM03-DC36A |
HDM03-DL16A | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM03-DL16A |
HDM03-DB34S | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM03-DB34S |
HDM03-DK39A | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM03-DK39A |
MCK-C2-S-25P6Q9-18.0 | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | 0836149014 vs MCK-C2-S-25P6Q9-18.0 |
HDM03-DA06T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM03-DA06T |
HDM03-DB38T | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM03-DB38T |
HDM24-D4T2P | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | 0836149014 vs HDM24-D4T2P |