Part Details for 0836129203 by Molex
Overview of 0836129203 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0836129203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23583-ND
|
DigiKey | CONN MICRO-D PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8029 / $17.7000 | Buy Now |
DISTI #
0836129203
|
Avnet Americas | Conn Commercial Micro-D PL 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube - Rail/Tube (Alt: 0836129203) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.3083 / $14.1902 | Buy Now |
DISTI #
MOL83612-9203
|
Heilind Electronics | COMM MICRO-D 15 POS JKPOST NO INSTALLED | Americas - 0 in Stock |
|
$9.0608 / $12.4585 | Buy Now |
DISTI #
0836129203
|
Avnet Americas | Conn Commercial Micro-D PL 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port Tube - Rail/Tube (Alt: 0836129203) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.3083 / $14.1902 | Buy Now |
Part Details for 0836129203
0836129203 CAD Models
0836129203 Part Data Attributes:
|
0836129203
Molex
Buy Now
Datasheet
|
Compare Parts:
0836129203
Molex
CONN MICRO-D PLUG 15POS R/A SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |