Part Details for 0836119006 by Molex
Overview of 0836119006 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0836119006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2142-ND
|
DigiKey | CONN MICRO-D PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1389 In Stock |
|
$10.9250 / $16.3900 | Buy Now |
DISTI #
0836119006
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: 0836119006) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 164 |
|
$6.7648 / $13.1347 | Buy Now |
DISTI #
V79:2366_26568775
|
Arrow Electronics | Conn Micro-D PIN 9 POS 0.63mm Solder RA Thru-Hole 9 Terminal 1 Port Commercial Micro-D Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 397 |
|
$10.5970 / $11.6260 | Buy Now |
DISTI #
E02:0323_01060508
|
Arrow Electronics | Conn Micro-D PIN 9 POS 0.63mm Solder RA Thru-Hole 9 Terminal 1 Port Commercial Micro-D Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2222 | Europe - 379 |
|
$7.6808 / $9.2537 | Buy Now |
DISTI #
V36:1790_06563059
|
Arrow Electronics | Conn Micro-D PIN 9 POS 0.63mm Solder RA Thru-Hole 9 Terminal 1 Port Commercial Micro-D Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2316 | Americas - 208 |
|
$10.5980 / $16.0530 | Buy Now |
DISTI #
MOL83611-9006
|
Heilind Electronics | CMD RA PLUG 9 CIR W/JKPOST | Americas - 2733 in Stock |
|
$8.3869 / $9.8113 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
83611-9006
|
TTI | D-Sub Micro-D Connectors MICRO D PLUG 9 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube |
Americas - 5122 In Stock |
|
$6.7100 / $7.4100 | Buy Now |
DISTI #
0836119006
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port Tube - Rail/Tube (Alt: 0836119006) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 164 |
|
$6.7648 / $13.1347 | Buy Now |
DISTI #
MOL83611-9006
|
Interstate Connecting Components | CMD RA PLUG 9 CIR W/JKPOST | 639 |
|
$8.3869 / $9.8113 | Buy Now |
Part Details for 0836119006
0836119006 CAD Models
0836119006 Part Data Attributes:
|
0836119006
Molex
Buy Now
Datasheet
|
Compare Parts:
0836119006
Molex
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.308 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |