Part Details for 083506 by ERNI
Overview of 083506 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 083506
083506 CAD Models
083506 Part Data Attributes
|
083506
ERNI
Buy Now
Datasheet
|
Compare Parts:
083506
ERNI
Connector Accessory, Coding Item, Glass Filled PBTP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2 | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | GLASS FILLED PBTP | |
Mounting Option 1 | M1.6x12, M2.5x12 | |
Mounting Option 2 | SCREW |