Part Details for 0835004.MXEP by Littelfuse Inc
Overview of 0835004.MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0835004.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2865
|
Newark | Fuse 250V 5X20 Higher I2T Pb-Free 4A/ Bulk |Littelfuse 0835004.MXEP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2900 | Buy Now |
DISTI #
18-0835004.MXEP-ND
|
DigiKey | FUSE AUTOMOTIVE 6.3A 250VDC 5X20 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2101 | Buy Now |
DISTI #
576-0835004.MXEP
|
Mouser Electronics | Cartridge Fuses FUSE 250V 5X20 HIGHER I2T Pb-free 4A RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now |
DISTI #
75562806
|
RS | FUSE 250V 5X20 HIGHER I2T Pb-free 4A | Littelfuse 0835004.MXEP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | RFQ |
|
Ozdisan Elektronik | FUSE 250V 4A 5X20MM | 0 |
|
$2.0801 / $2.2881 | RFQ |
Part Details for 0835004.MXEP
0835004.MXEP CAD Models
0835004.MXEP Part Data Attributes
|
0835004.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0835004.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Through Hole, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 110 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |