Part Details for 0835-305-P3K0-509C by Tusonix
Results Overview of 0835-305-P3K0-509C by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0835-305-P3K0-509C Information
0835-305-P3K0-509C by Tusonix is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDC2509CPWR | Texas Instruments | 1-to-9 PLL Clock Driver 24-TSSOP | |
CDC2509CPW | Texas Instruments | 1-to-9 PLL Clock Driver 24-TSSOP | |
ADC08351CIMTCX/NOPB | Texas Instruments | 8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 20-TSSOP -40 to 85 |
Price & Stock for 0835-305-P3K0-509C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-0835305P3K0509C
|
Mouser Electronics | Ceramic Disc Capacitors 5pF 100Vdc RoHS: Not Compliant | 0 |
|
$11.9300 / $12.3700 | Order Now |