There are no models available for this part yet.
Overview of 08349005011 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08349005011 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK0607
|
Newark | Control Unit For Ring Sensors |Altech 08349005011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$772.9400 / $887.0700 | Buy Now | |
DISTI #
08349005011-ND
|
DigiKey | CONTROL UNIT FOR RING SENSORS 23 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$696.8400 | Buy Now | |
DISTI #
845-08349005011
|
Mouser Electronics | Sensor Hardware & Accessories Control Unit for Ring Sensors | 0 |
|
$687.4800 / $696.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$691.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$689.8100 / $741.2300 | Buy Now | ||
DISTI #
10100277
|
TestEquity LLC | Altech 08349005011 Control Unit for Ring Sensors 230VAC/ 24VDC | 0 |
|
$691.6700 | Buy Now |
CAD Models for 08349005011 by Altech Corporation
Part Data Attributes for 08349005011 by Altech Corporation
08349005011
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
08349005011Altech CorporationVS
-