Part Details for 0834229007 by Molex
Results Overview of 0834229007 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0834229007 Information
0834229007 by Molex is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0834229007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2146-ND
|
DigiKey | CABLE ASY D TO MIC D 15P 457.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.0262 / $52.6200 | Buy Now |
DISTI #
0834229007
|
Avnet Americas | Cable Assembly Shielded 0.46m 28AWG 15POS Micro-D F Bag - Bulk (Alt: 0834229007) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4861 / $35.1041 | Buy Now |
DISTI #
MOL83422-9007
|
Heilind Electronics | CMD CBL RCPT ASY 15POS 18 INC SNGL END | Americas - 0 in Stock |
|
$42.4348 | Buy Now |
DISTI #
83422-9007
|
TTI | D-Sub Cables MICRO-D CABLE 15P REC 18" RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$31.2900 / $35.1100 | Buy Now |
DISTI #
000000000000788389
|
Sager | D-Sub Cables MICRO-D CMD 15P .46M Min Qty: 100 | 0 |
|
$55.0800 | Buy Now |
Part Details for 0834229007
0834229007 CAD Models
0834229007 Part Data Attributes
|
0834229007
Molex
Buy Now
Datasheet
|
Compare Parts:
0834229007
Molex
CBL RCPT ASY 15POS 18" SNGL END
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |