Part Details for 0834219036 by Molex
Overview of 0834219036 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0834219036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13290-ND
|
DigiKey | CABLE ASSY DB09 TO MICRO D 470MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
202 In Stock |
|
$42.3432 / $61.6900 | Buy Now |
DISTI #
0834219036
|
Avnet Americas | Cable Assembly UL 2464 0.47m 28AWG 9POS Micro-D to 9POS D-Sub F-M Bag - Bulk (Alt: 0834219036) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$45.8278 / $70.7009 | Buy Now |
DISTI #
MOL83421-9036
|
Heilind Electronics | 9 POS CMD TO 9 PIN DSUB 18 IN H CBL ASY | Americas - 0 in Stock |
|
$72.7803 | Buy Now |
DISTI #
000000000000881406
|
Sager | D-Sub Cables 9 POS CMD TO 9 PIN DSUB 18 INCH CBL ASY Min Qty: 100 | 0 |
|
$94.4800 | Buy Now |
Part Details for 0834219036
0834219036 CAD Models
0834219036 Part Data Attributes
|
0834219036
Molex
Buy Now
Datasheet
|
Compare Parts:
0834219036
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | MICRO-D | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.46 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |