Part Details for 083191-1-05N by Grayhill Inc
Overview of 083191-1-05N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083191-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3005
|
Newark | 08A36-01-1-05N |Grayhill 083191-1-05N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8300 / $90.8100 | Buy Now |
DISTI #
083191-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9310 | Buy Now |
DISTI #
083191-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug - Bulk (Alt: 083191-1-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1120 / $57.4821 | Buy Now |
DISTI #
706-083191-1-05N
|
Mouser Electronics | Rotary Switches 08A36-01-1-05N RoHS: Compliant | 9 |
|
$55.2800 / $92.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$53.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$71.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4900 / $69.2800 | Buy Now |
DISTI #
000000000000375463
|
Sager | Rotary Switches 08A36-01-1-05N Min Qty: 10 | 0 |
|
$47.0000 / $62.7800 | Buy Now |
|
Neutron USA | Rotary Switch, 08A36-01-1-05N, 5pos, 1deck, 1pole/deck, SP5T, Non-Shorting, 36° throw, Solder Lug | 9 |
|
$157.9500 | Buy Now |
Part Details for 083191-1-05N
083191-1-05N CAD Models
083191-1-05N Part Data Attributes
|
083191-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
083191-1-05N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 24.38 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |