Part Details for 0831620 by Phoenix Contact
Overview of 0831620 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-162000 | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. |
Price & Stock for 0831620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0831620-ND
|
DigiKey | LS-EMSP-AL (11X8) Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5720 | Buy Now |
DISTI #
651-0831620
|
Mouser Electronics | Labels & Industrial Warning Signs LS-EMSP-AL (110X80) | 0 |
|
$12.7100 / $16.0700 | Order Now |
DISTI #
71849904
|
RS | Marking labels, LS-EMSP-AL (110X80) | Phoenix Contact 0831620 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0700 / $17.2800 | RFQ |
|
Onlinecomponents.com | Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: screw - rivet - lettering field size: 110 x 80 mm - Number of individual labels: 2 RoHS: Compliant | 0 |
|
$11.0600 / $14.9000 | Buy Now |
DISTI #
000000000006069464
|
Sager | Labels & Industrial Warning Signs LS-EMSP-AL (110X80) Min Qty: 5 | 0 |
|
$13.5900 / $15.8400 | Buy Now |
|
Master Electronics | Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: screw - rivet - lettering field size: 110 x 80 mm - Number of individual labels: 2 RoHS: Compliant | 0 |
|
$11.0600 / $14.9000 | Buy Now |