-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8907
|
Newark | Bulkhead Adapter, Uhf Jack-Uhf Jack, Convert From Coax Type:Uhf, Convert From Gender:Jack, Convert To Coax Type:Uhf, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 083-1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$30.1600 | Buy Now |
DISTI #
AMR083-1F
|
Heilind Electronics | ADAPTOR | Americas - 0 in Stock |
|
$28.5938 / $31.6130 | Buy Now |
|
Onlinecomponents.com | Conn UHF Adapter 0Hz to 300MHz ST F/F Silver Automotive RoHS: Compliant |
92 In Stock 1 Factory Stock |
|
$23.4300 / $32.3700 | Buy Now |
DISTI #
083-1F
|
TME | Adapter, UHF female,both sides, Mat: brass, Body plating: nickel Min Qty: 1 | 0 |
|
$28.2600 / $40.3600 | RFQ |
DISTI #
AMR083-1F
|
Interstate Connecting Components | ADAPTOR | 0 |
|
$28.5938 / $31.6130 | Buy Now |
|
Master Electronics | Conn UHF Adapter 0Hz to 300MHz ST F/F Silver Automotive RoHS: Compliant |
92 In Stock 1 Factory Stock |
|
$23.4300 / $32.3700 | Buy Now |
DISTI #
53884.1
|
TestEquity LLC | Amphenol RF 083-1F Adapter, UG-363/U, UHF Jack to UHF Jack, Non-Constant, Impedance, Straight | 0 |
|
$34.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy