Part Details for 082SM.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 082SM.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
RTK5RX65N0S01000BE | Renesas Electronics Corporation | Renesas RX65N Cloud Kit |
Price & Stock for 082SM.01000.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1466
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In Rohs Compliant: Yes |Astrodyne Tdi 082SM.01000.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$13.2400 | Buy Now |
DISTI #
3109-082SM.01000.00-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$18.2900 | Buy Now |
DISTI #
446-082SM.01000.00
|
Mouser Electronics | AC Power Entry Modules 10A 50/60Hz Medical RoHS: Compliant | 15 |
|
$14.9700 / $18.2800 | Buy Now |
DISTI #
73280479
|
RS | Snap-In Single Stage Filtered Power Entry Module, Medical, 10A | Astrodyne TDI 082SM.01000.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$14.2200 / $18.4600 | Buy Now |
DISTI #
65021362
|
Verical | 082SM.01000.00 Min Qty: 2 Package Multiple: 2 | Americas - 4 |
|
$18.7590 / $73.2810 | Buy Now |
DISTI #
082SM.01000.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 40 | 0 |
|
$15.9400 | Buy Now |