Part Details for 082M.00301.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 082M.00301.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082M.00301.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-082M.00301.00-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$13.4600 | Buy Now |
DISTI #
446-082M.00301.00
|
Mouser Electronics | AC Power Entry Modules PWR ENT MOD RCPT IEC320C14PNL3AF/SMED RoHS: Compliant | 0 |
|
$10.3500 / $12.3500 | Order Now |
DISTI #
73547099
|
RS | Filtered Power Entry Module with Fuse Holder and Switch, Medical, 3A | Astrodyne TDI 082M.00301.00 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3800 / $13.3900 | RFQ |