Part Details for 0829514 by Phoenix Contact
Overview of 0829514 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0829514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0829514-ND
|
DigiKey | MARKER 1=1 CARD OF 48 LABELS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0170 | Buy Now |
DISTI #
651-0829514
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-TM 7,62 GN RoHS: Compliant | 0 |
|
$8.3000 / $8.9300 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - green - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 7.62 mm - lettering field size: 7 x 10.5 mm - Number of individual labels: 48 RoHS: Compliant | 0 |
|
$6.9100 / $8.7200 | Buy Now |
DISTI #
000000000003668258
|
Sager | Terminal Block Tools & Accessories UCT-TM 7,62 GN Min Qty: 10 | 0 |
|
$8.4900 / $9.9100 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - green - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 7.62 mm - lettering field size: 7 x 10.5 mm - Number of individual labels: 48 RoHS: Compliant | 0 |
|
$6.9100 / $8.7200 | Buy Now |