Part Details for 0828930 by Phoenix Contact
Overview of 0828930 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7494-ND
|
DigiKey | LABEL ID/RATINGS 2.95"X2.13" WHT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$5.9622 / $12.3200 | Buy Now |
DISTI #
651-0828930
|
Mouser Electronics | Terminal Block Tools & Accessories US-EMSP(75,6 x 54)SR RoHS: Compliant | 18 |
|
$5.8900 / $5.9600 | Buy Now |
|
Onlinecomponents.com | Device marker - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: screw - rivet - lettering field size: 75.6 x 54 mm - Number of individual labels: 2 RoHS: Compliant | 0 |
|
$5.7800 / $8.3000 | Buy Now |
DISTI #
0828930
|
TTI | Terminal Block Tools & Accessories US-EMSP(75,6 x 54)SR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5300 / $6.2300 | Buy Now |
DISTI #
000000000003668117
|
Sager | Terminal Block Tools & Accessories US-EMSP(75,6 x 54)SR Min Qty: 10 | 0 |
|
$7.1700 / $8.3700 | Buy Now |
|
Master Electronics | Device marker - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: screw - rivet - lettering field size: 75.6 x 54 mm - Number of individual labels: 2 RoHS: Compliant | 0 |
|
$5.7800 / $8.3000 | Buy Now |
|
Neutron USA | Device marker, Card, silver, 75.6 x 54 mm field, 2 labels per card, US-EMSP (75,6X54) SR, Price per Card | 0 |
|
$50.6300 | Buy Now |
Part Details for 0828930
0828930 CAD Models
0828930 Part Data Attributes
|
0828930
Phoenix Contact
Buy Now
|
Compare Parts:
0828930
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |